MOT-32080H


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Panel size
- 32 Inch
- Resolution
- 1920X1080 Pixel
- Aspect ratio
- 16:9
- Backlight
- LED
- Brightness
- 1500 cd/m²
- Viewing angles
- 89898989 °
- Technology
- TFT
- Contrast
- 1000:1
- Reaction time
- N/A ms
- Oper.temp.
- -20 - +60 °C
- Fanless
- YES
- 24/7 certified
- YES
- Length
- 775 mm
- Height
- 470 mm
- Width
- 73 mm
- Weight
- 5 KG
- Open frame
- NO
- Powerconsumpt.
- 80 watt
- Processor
- RK3288
- Operating sys.
- And. 8.1
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 84713000000
- Country
- United States
- Supplier Lead time
- 3 weeks
Android All-In-One displays should not be installed in direct sunlight or the internal temperature will exceed the operating temp of 140F and the process or will slow down and possibly stop operating.
Touch displays installed in direct sunlight will get extremely hot to the touch, so touch displays should be installed in a shaded area to prevent injury to fingertips.
Non-touch versions are not stocked, please call for lead time.
Mimo Monitors is proud to introduce the first in a line of small format touch displays designed for optimum outdoor performance. Durable, reliable, and beautifully vibrant, this small format outdoor display is available with or without an Android player and works at an extended temperature range, from -20F to 140 degrees Fahrenheit, making it ideal year round, no matter the temperature. To protect from the elements ranging from water, moisture, sand, dust and insects this commercial display is IP65 rated, allowing for hard use in nearly every weather condition. With 1500 nits of light, this display offers stunning, clear, crisp, and easy to see visuals both in sunlight and ambient lighting. For added impact the light sensor adjusts the display’s brightness during cloudy days and at nighttime to optimize power consumption and ensure an ideal viewing experience. The Mimo Outdoor High Bright Displays are the perfect digital signage for amusement parks, sports arenas, quick service restaurant order, outdoor kiosks, gas stations, and many more commercial applications.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.