MOD-32080H


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 32.0 inch
- Brightness
- 1000 cd/m²
- Resolution
- 1920X1080 pixel
- Viewing angle
- 89898989 u/d/l/r
- Colours
- 16.7M
- Width
- 450.7 mm
- Height
- 756.1 mm
- Depth
- 45.9 mm
- Interface
- HDMI
- Contrast
- 1200:1
- Backlight Sys.
- LED
- Operating temp.
- -20 - +60 °C
- Display Type
- TFT
- TFT with Touch.
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85285210000
- Country
- United States
- Supplier Lead time
- 10 weeks
32” Outdoor Display, IP65 Rated, 1500 Nits, 3.5mm Audio, HDMI
Features:
1920x1080 Resolution, 16:9 aspect ratio
1000:1 contrast ratio
1500-nit brightness (LCD panel)
High quality panel with 85/85/85/85 viewing angle.
VESA 200 mount compatibility as standard
HDMI input
All aluminum housing designed specifically for outdoor 24/7
Applications:
Outdoor digital signage
Outdoor way finding
Outdoor menu boards
Outdoor stadiums
Outdoor amusement parks
Outdoor restaurants
Outdoor transportation
Outdoor service and gas stations
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.