MOD-10180CH


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 10,1 inch
- Brightness
- 1000 cd/m²
- Resolution
- 1280x800 pixel
- Viewing angle
- 85858585 u/d/l/r
- Colours
- 16.7M
- Width
- 240 mm
- Height
- 158 mm
- Depth
- 47 mm
- Interface
- HDMI
- Contrast
- 800:1
- Backlight Sys.
- LED
- Operating temp.
- -20 - +60 °C
- Display Type
- TFT
- TFT with Touch.
- YES
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85285210000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
Mimo Monitors is proud to introduce the award winning first in a line of
small format touch displays designed for optimum outdoor performance.
Durable, reliable, and beautifully vibrant, this small format outdoor
display is available with or without an Android player and works at an
extended temperature range, from -0C to 60C (32F to 140F) degrees
Fahrenheit, making it ideal year round, no matter the temperature. To
protect from the elements ranging from water, moisture, sand, dust and
insects this commercial display is IP65 rated, allowing for hard use in
nearly every weather condition. With 1000 nits of light, this display
offers stunning, clear, crisp, and easy to see visuals both in sunlight
and ambient lighting. For added impact the light sensor adjusts the
display’s brightness during cloudy days and at nighttime to optimize
power consumption and ensure an ideal viewing experience. The Mimo
Outdoor High Bright Displays are the perfect digital signage for
amusement parks, sports arenas, quick service restaurant order, outdoor
kiosks, gas stations, and many more commercial applications.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.