MCT-CBR-OPT


image shown is a representation only
Description:
Universal Tablet Power Supply
Supplier:
Mimo Monitors
Matchcode:
MCT-CBR-OPT
Rutronik No.:
DISIMO1111
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 10 mm
- Height
- 10 mm
- Width
- 10 mm
- Weight
- 1 KG
- Oper.temp.
- 10 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- United States
- Supplier Lead time
- 10 weeks
Universal Tablet Power Supply
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.