MCT-70HPQ-PoE


image shown is a representation only
Description:
7 DS Tablet RK3288 Andoid 8.1 +PoE
Supplier:
Mimo Monitors
Matchcode:
MCT-70HPQ-PoE
Rutronik No.:
DISIMO1321
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Panel size
- 7.0 Inch
- Resolution
- 1024x600 Pixel
- Aspect ratio
- 16:9
- Backlight
- LED
- Brightness
- 400 cd/m²
- Viewing angles
- 75757075 °
- Technology
- LCD/TFT
- Contrast
- 700:1
- Reaction time
- N/A ms
- Oper.temp.
- -10 - +50 °C
- Fanless
- YES
- 24/7 certified
- YES
- Length
- 188 mm
- Height
- 120 mm
- Width
- 23 mm
- Weight
- 1.5 KG
- Open frame
- NO
- Powerconsumpt.
- 7.5 watt
- Processor
- RK3288
- Operating sys.
- And. 8.1
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 84713000000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.