MCT-156HPQ-POE


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Panel size
- 15.6 Inch
- Aspect ratio
- 16:9
- Backlight
- LED
- Viewing angles
- 85858585 °
- Technology
- LCD/TFT
- Contrast
- 800:1
- Reaction time
- N/A ms
- Fanless
- YES
- 24/7 certified
- -10 - +50
- Length
- 387 mm
- Height
- 240 mm
- Width
- 27 mm
- Weight
- 3.5 KG
- Open frame
- NO
- Powerconsumpt.
- 18 watt
- Processor
- RK3288
- Operating sys.
- Android 6
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 84713000000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 2 weeks
Mimo Monitors’ high-end tablets are designed specifically for the commercial and retail space. The commercial tablets are optimized for the unique needs of these applications, providing 24/7 running capability and superior performance over consumer tablet models. The Adapt IQ Android digital signage player is designed with durable hardware that is crafted and tested for the demands of commercial environments, including a rugged case and tempered glass exterior, and SD card protection system, stereo audio output, VESA mounting capabilities, and more.
The Adapt-IQ Mimo Android digital signage player is designed with versatile connectivity options, including the option to enable secure, wired Ethernet connection, as well as strong, high-performing wireless connections. The Adapt-IQ tablet is expertly engineered to prevent the need for battery power, making it a durable and easily integrated tool for a variety of commercial environments.
The Mimo Adapt-IQ tablet is uniquely designed for exceptional user experience, offering a durable mounted Android digital display option for a variety of commercial applications, including retail POS/POP, businesses in the industrial sectors, and hospitality industries. This commercial tablet is optimized for integration into kiosks, end-cap displays, as well as customer-facing digital and touch screen display applications in the POS/POP retail space.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.