Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
  • Location
    • rutronik24.com
    • rutronik24.de
    • rutronik24.co.uk
    • rutronik24.fr
    • rutronik24.it
    • rutronik24.ch
    • rutronik24.es
    • rutronik24.com.cn

My Rutronik

Location

Language

Currency

Procurement PCN Massquotation Downloads Print media Contact

Linecard by Category

Linecard by Supplier

Semiconductors

Analog/Mixed Signal

A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators

Digital ICs

BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs

Diodes / Rectifier

Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes

High Power Modules

Power Modules

Optoelectronic Components

Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED

Sensors

Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors

Transistors

IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)

Triacs / Thyristors

Triacs / Thyristors

Passive Components

Capacitors

Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors

Inductors, Ferrites, Transformers

50Hz Transformers Ferrites HF Transformers Inductors

Resistors

Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor

Timing Devices & Acoustic Components

Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic

Electromechanical Components

Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches

Displays & Monitors

Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT

Embedded Boards & Systems

Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies

Embedded Storage

Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives

Wireless Technologies

ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now!
  1. Home
  2. Displays & Monitors
  3. Intelligent Displays
  4. Mimo Monitors Intelligent Displays

MBS-1080C-POE-L

MIMO
MIMO MBS-1080C-POE-L

image shown is a representation only

Description: 10.1 BrightSign inside Cap-Touch PoE Supplier: Mimo Monitors Matchcode: MBS-1080C-POE-L Rutronik No.: DISIMO1001 Unit Pack: 1 MOQ: 1 Packaging: INDIVIDUAL
Find Alternatives Datasheet Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Please login for custom pricing, delivery terms and real time stock information
Panel size
10,1 Inch
Resolution
1280x800 Pixel
Aspect ratio
16:10
Backlight
LED
Brightness
350 cd/m²
Viewing angles
85/85/170 °
Technology
IPS TFT
Contrast
800:1
Reaction time
8 ms
Oper.temp.
-10 - +50 °C
Fanless
YES
24/7 certified
YES
Length
258 mm
Height
177 mm
Width
51 mm
Weight
2,5 KG
Open frame
NO
Powerconsumpt.
24 watt
Processor
BrightSign
Operating sys.
Bright OS
Automotive
NO
RoHS Status
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
84713000000
Country
United States
Supplier Lead time
3 weeks
10.1” Display with BrightSign Built-In and Capacitive Touch with Integrated LED Lights

Two trusted powerhouse digital signage leaders, Mimo Monitors and BrightSign, have teamed up to introduce the brand new line of Mimo Vue with BrightSign Built-In Displays. These solutions provide a fully encompassing, reliable, all-in-one digital signage display that harnesses the power of the Mimo Vue technology and integrates the industry-leading BrightSign platform, now with integrated LED Lights. The result is a high quality, easy-to-install digital signage screen that’s immediately digital signage ready, making it extremely simple to use, especially for those already reliant on the BrightSign platform. Durable, and instantaneously ready for commercial use. The Mimo Vue HD is the second generation in the Mimo Monitors 10.1” monitor line of brilliant and vivid premium quality displays that are sure to stand the test of time. Featuring a modern zero bezel design, a nearly 180 degree viewing angle from its bright, high contrast, IPS screen, and a resolution of 1280x800 that can display in either landscape of portrait orientations, this monitor is capable of providing a solution for any desired need.   The 10.1" MBS also includes two, 8 Ohm, 1.5 watt speakers for audio output.

The BrightSign Digital Signage Media Player is an HD Series 3 class BrightSign player. Built-in module is compatible with all BrightSign software, services, and supported CMS solutions.

Available with (MBS-1080C-POE) or without (MBS-1080C) Power over Ethernet for an clean single cable installation

Wi-Fi/Bluetooth Upgradable

The Wi-Fi/Bluetooth module enables you to network using Wi-Fi and operate Bright Beacon via Bluetooth. This module is installed inside the display for embedded wireless bluetooth functionality. It supports 802-11a/b/g/n protocols. Contact us for upgrade options

Request or order:

Please login
735,27 $
735,27 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

News, offers, new products and much more
Get current on the latest technologies and news from world of electronic components with the RUTRONIK newsletter.
RUTRONIK RUTRONIK Asia

Contact

FAQ
Tel.:  +49 7231 801-9292

Information

API access
Contact
Newsletter
About Rutronik24
Login
Register

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
©2025 Rutronik Elektronische Bauelemente GmbHwww.rutronik.com Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings
Modal title
Edit