M18580-OF


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 18,5 inch
- Brightness
- 250 cd/m²
- Resolution
- 1366X768 pixel
- Viewing angle
- 89898989 u/d/l/r
- Colours
- 16.7M
- Width
- 455,5 mm
- Height
- 280,6 mm
- Depth
- 41 mm
- Interface
- DVI VGA
- Contrast
- 3000:1
- Backlight Sys.
- LED
- Operating temp.
- N/A °C
- Display Type
- TFT
- TFT with Touch.
- NO
- TFT connector
- NO
- TFT Fit.Plug
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Inverter
- N Y/N
- Country
- United States
- Supplier Lead time
- 8 weeks
Looking for a cost-effective touch solution for your OEM and systems integrators? The Mimo 18.5" open-frame non-touch LED monitor is your answer. Many consumers are comforted by the fact that the monitors are backed by a 3 year warranty on the touch panel and electronics. This open frame monitor can be used for any industrial needs your company may have or alternatively it can be used for retail or even be used in a kiosk. The long-lasting molded metal product cycle-enclosure can be integrated with existing equipment or enclosures and it is simple to phase in future generation panels without making any external changes. Mimo Monitor’s 18.5” open-frame LED monitor is also available in P-Cap Touch, providing users the choice of the M18580C-OF P-Cap touch display or the non-touch display, M18580-OF.
The open frame monitor is capable of displaying in either landscape or portrait orientations thanks to the wide viewing angle on the panel. There are a number of features offered by the 18.5" Open Frame Display including mounting VESA standard, analog and digital interfaces, multi- lingual on-screen display (OSD) and of course mounting brackets for any front mounting requirements.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.