GMHWM-G
image shown is a representation only
- Width
- 500 mm
- Height
- 500 mm
- Depth
- 40 mm
- Power supply
- N Y/N
- OSD Set
- N Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ACC SET
- N Y/N
- ECCN
- EAR99
- Customs Tariff No.
- 73269098900
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
Designed where table space is critical such as in huddle rooms or when wall mounted operation in open areas or hallways is desired.
The
Google Series One Wall Mount has been designed specifically for
mounting the Series One touch display (GMH10L-G and GMH10L-W) and comes
in matching color. The sturdy wall plate mounts the display securely and
adds virtually no thickness for a sleek on-wall appearance. A secure
k-lock bolt attaches the display to the mount for safety and security.
Designed with hole pattern for secure mounting to drywall, or to
standard US and EU dual-gang back box.
Compatible with rear and bottom cable exits so you can route cabling either within or down the wall.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.