FVGM-10
image shown is a representation only
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 73269098900
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 2 weeks
Need to mount a display or tablet on a glass wall or door?, no problem. This VESA wall mount kit provides an elegant finish that streamlines your screen seamlessly with the decor of the room. It securely supports flat screens weighing up to 30lbs (14kgs) just 0.6-inch (15.5mm) from the glass, offering a slim line mounting solution that is almost flush to its surroundings. This space-saving design is ideal for displays where screen movement is not required. Installation is quick and easy and compatible with a wide variety of monitors with 75mm x 75mm (3-inch x 3inch) or 100mm x 100mm (4-inch x 4-mch) VESA mounting hole patterns. The screen can easily be removed and changed but is still protected against theft with very high bonding (VHB) tape at the glass and a security screw at the mount. Works with all Mimo monitor screens which are VESA-compatible.
- Max display weight: 30lbs (14kg)
- Mounting hole pattern (mm): 75x75; 100x100
- Mounting options: glass
- Space saving design is ideal for displays where screen movement is not required
- Screen can be easily removed and changed but is still protected against theft with very high bonding (VHB) tape on the glass and a security screw at the mount
Display and Tablet Fixed/Flat Vesa Glass Mount for 10" and 15" monitors
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.