CBL-USB1.5M-RA
![MIMO MIMO](https://www.rutronik24.com/images/logos/mimo_medium.png)
![MIMO CBL-USB1.5M-RA](https://www.rutronik24.com/pim/direct/mimo/medium/mimo-cbl-usb1.5m-ra.jpg)
image shown is a representation only
Description:
1.5M (4.9') Right Angle USB
Supplier:
Mimo Monitors
Matchcode:
CBL-USB1.5M-RA
Rutronik No.:
DISMON1764
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Width
- 1500 mm
- Height
- 2 mm
- Depth
- 2 mm
- Power supply
- N Y/N
- OSD Set
- N Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ACC SET
- N Y/N
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- Taiwan
- Supplier Lead time
- 10 weeks
1.5M (4.9') Right Angle USB Y-Type Cable for Mimo Monitors UM-1080 Family
Used With: UM-1080, UM-1080C, UM-1080CH, UM-1080H, UM-1080CHT, UM-1080-G, UM-1080C-G, UM-1080CH-G, UM-1080H-G
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.