CBL-HDMI1.5M-1080
![MIMO MIMO](https://www.rutronik24.com/images/logos/mimo_medium.png)
![MIMO CBL-HDMI1.5M-1080](https://www.rutronik24.com/pim/direct/mimo/medium/mimo-cbl-hdmi1.5m-1080.jpg)
image shown is a representation only
Description:
1.5M (4.9') Right Angle Micro HDMI
Supplier:
Mimo Monitors
Matchcode:
CBL-HDMI1.5M-1080
Rutronik No.:
DISMON1759
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Width
- 1500 mm
- Height
- 2 mm
- Depth
- 2 mm
- Power supply
- N Y/N
- OSD Set
- N Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ACC SET
- N Y/N
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
1.5M (4.9') Right Angle Micro HDMI to HDMI Cable for Mimo Monitors UM-1080H Family
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.