CBL-CP-USBP


image shown is a representation only
Description:
USB Power Cable, 3.0M (10') Right Angle
Supplier:
Mimo Monitors
Matchcode:
CBL-CP-USBP
Rutronik No.:
DISMON1756
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Width
- 3000 mm
- Height
- 2 mm
- Depth
- 2 mm
- Power supply
- N Y/N
- OSD Set
- N Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ACC SET
- N Y/N
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
One of these cables
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.