RV-8263-C7 TA QC
MICROCRYST

Description:
RV-8263-C7 +/-20ppm
Supplier:
MICRO CRYSTAL
Matchcode:
RV-8263-C7
Rutronik No.:
QUARZ9428
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Temp.range
- -40+85 °C
- Tolerance
- +/-20 ppm
- l max
- 3.2 mm
- w max
- 1.5 mm
- h. max
- 0.8 mm
- Pins
- 8
- Type
- SMD
- Aging 1st year
- +/-3 ppm
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.