OV-7605-C9 T1 TA QM
MICROCRYST

Description:
OV-7605-C9 32,7680kHz OSC MEDICAL
Supplier:
MICRO CRYSTAL
Matchcode:
Q32,768 KHZ OV-7605-C9 OSC
Rutronik No.:
QUARZ9432
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 32.768 kHz
- Pins/ Pads
- 4
- Output
- CMOS
- Temp.range
- -40+85 °C
- Load capacity
- 15 pF
- Height
- 0.65 mm
- Width
- 1 mm
- Length
- 1.6 mm
- Type
- SMD
- Supply voltage
- 1,5-5,5 V
- Stabil./Temp.
- +/-20 ppm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.