CM9V-T1A 32,768KHZ 12,5PF +/-20PPM TA QC
MICROCRYST

Description:
CM9V-T1A 32,768kHz 12,5pF 20ppm
Supplier:
MICRO CRYSTAL
Matchcode:
Q32,768 KHZ CM9V-T1A
Rutronik No.:
QUARZ9425
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Frequency
- 32.768 kHz
- Pins/ Pads
- 2
- Tolerance
- +/-20 ppm
- Temp.range
- -40+85 °C
- Load capacity
- 12.5 pF
- Type
- SMD
- Height
- 0.5 mm
- Width/ Diameter
- 1 mm
- Length
- 1.6 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- CM9V-T1A 32,768KHZ 12,5PF +/-20PPM
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- China
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.