MT8385V/AZA


image shown is a representation only
Description:
Genio 500 SOC
Supplier:
Mediatek Inc.
Matchcode:
GENIO 500 KIT
Rutronik No.:
ICMPU1252
Unit Pack:
1500
MOQ:
1500
package:
VFBGA-599
Packaging:
REEL
- Process
- 12 nm
- CPU1
- 4x C-A73
- Max.clock freq.
- 2 GHz
- CPU2
- 4x C-A53
- GPU
- Mali-G72
- NPU
- n/a
- APU
- 0,75TOPS
- Video decoder
- 1080P@30
- Video encoder
- 1080P@30
- Display
- 1920*1080
- DDR Interface 1
- LPDDR4(x)
- eMMC Interface
- YES
- PMIC Kit rec.
- YES
- Oper.temp.(min)
- -20 °C
- Oper.temp.(max)
- 65 °C
- OS
- Andr & Lin
- Package
- VFBGA-599
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- 5A992
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- Supplier Lead time
- 18 weeks
Platform Highlights
Octa-core CPU: 4X Arm Cortex-A73, 2.0 GHz + 4X Arm Cortex-A53, 2.0 GHz
GPU: Arm Mali-G52, 800 MHz (OpenGL, OpenCL, Vulkan)
DSP: Dual-core Vision P6, 525 MHz (0.75 TOPS), Support TensorFlow Light
1 x USB 3.0 / 6 x I2C, 3 x I3C / 6 x SPI / 3 x UART
Camera: 32MP @ 30fps
Display: 1920x1080, MediaTek MiraVision
OS: Android, Yocto, Ubuntu
Power efficient 12nm SoC
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.