MT8365V/BZB


image shown is a representation only
Description:
Genio 350 SOC
Supplier:
Mediatek Inc.
Matchcode:
GENIO 350 KIT
Rutronik No.:
ICMPU1250
Unit Pack:
1500
MOQ:
1500
package:
VFBGA-633
Packaging:
REEL
- Process
- 14 nm
- CPU1
- 4x C-A53
- Max.clock freq.
- 2 GHz
- GPU
- Mali-G52
- NPU
- n/a
- APU
- 0,3TOPS
- Video decoder
- 1080P@60
- Video encoder
- 1080P@60
- Display
- 1920*1080
- DDR Interface 1
- LPDDR4(x)
- DDR Interface 2
- DDR4
- eMMC Interface
- YES
- PMIC Kit rec.
- YES
- Oper.temp.(min)
- -20 °C
- Oper.temp.(max)
- 65 °C
- OS
- Andr & Lin
- Package
- VFBGA-633
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- 5A992
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
Platform Highlights
4x Arm Cortex-A53, 2.0 GHz
Integrated Mali-G52 GPU
Support FHD@60fps dual display and HEVC codec
Embedded VP6 DSP and HiFi4 DSP for Edge AI Application
Support 13MP@30fps camera with internal ISP and Multiple Camera
Support Wi-Fi 5 Dual-Band 2T2R and Bluetooth 5.1 (with MT7663)
Support USBx2: 2.0 OTG + 2.0 Host and 10/100 Ethernet MAC
Support Android, Yocto, Ubuntu OS
Power efficient 14nm SoC: Suitable for portable applications
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.