MT6691ZXP/A


image shown is a representation only
Description:
Genio 350 DC/DC LPDDR4X VDDQ
Supplier:
Mediatek Inc.
Matchcode:
GENIO 350 KIT
Rutronik No.:
ICMPU1263
Unit Pack:
3000
MOQ:
3000
package:
WL-CSP
Packaging:
REEL
- Type
- PMIC
- V(in)min
- 0
- for MPU1
- 0
- Packaging
- REEL
- Package
- WL-CSP
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.