G8015X-G


image shown is a representation only
Description:
80X80X15 12V43.0CFM40.0dB1BALL
Supplier:
Mechatronics Inc.
Matchcode:
G8015X-G
Rutronik No.:
FAN4548
Unit Pack:
100
MOQ:
100
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 80 mm
- Voltage
- 12 V
- Airflow m³/h
- 73.055 m³/h
- Bearing
- 1BALL
- Depth
- 15 mm
- Noise
- 40 dB
- Rated Speed
- 4800 RPM
- Power Consumpt.
- 4.08 W
- Width
- 80 mm
- Airflow/CFM
- 43 CFM
- Pressure range
- 0.233 inch/H²O
- Typ
- G8015-G
- Weight
- 58 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.