BMOD0010E160B02


image shown is a representation only
Description:
Module 10F 160V
Supplier:
MAXWELL
Matchcode:
SUPM10F160V
Rutronik No.:
KUK1443
Unit Pack:
1
MOQ:
3
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 10 F
- V(N)
- 160 V
- Style
- MODULE
- Mounting
- SPECIAL
- ESR(DC)
- 0.16 Ohm
- T(A)max
- 65 °C
- Height
- 93.5 mm
- Length
- 380 mm
- Width
- 258 mm
- ESR(AC)
- 0.16 Ohm
- T(A)min
- -40 °C
- Balancing
- PASSIVE
- Number of cells
- 60S
- Automotive
- NO
- Stored energy
- 35.6 Wh
- RoHS Status
- RoHS-conform
- Stored E/cell
- 0.6075 Wh
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85322900000
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.