BMOD0002P005B02


image shown is a representation only
Description:
Module 2,5F 5,0V
Supplier:
MAXWELL
Matchcode:
SUPM2,5F5,0V
Rutronik No.:
KUK1186
Unit Pack:
100
MOQ:
100
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 2.5 F
- V(N)
- 5 V
- Style
- MODULE
- Pitch
- 10.6 mm
- Mounting
- THT
- ESR(DC)
- 0.069 Ohm
- T(A)max
- 65 °C
- Height
- 23 mm
- Length
- 12 mm
- Width
- 21.5 mm
- T(A)min
- -40 °C
- Balancing
- NO
- Tolerance
- 10 %
- ACN content
- 0.0009 litre
- Number of cells
- 2S
- Automotive
- NO
- Stored energy
- 0.009 Wh
- RoHS Status
- RoHS-conform
- Stored E/cell
- 0.0045 Wh
- Packaging
- INDIVIDUAL
- ECCN
- 3A991
- Customs Tariff No.
- 85322900000
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.