BCAP0360P270S18


image shown is a representation only
Description:
BCAP 360F 2,7V -0+20% 36x64
Supplier:
MAXWELL
Matchcode:
SUPS360F2,7V
Rutronik No.:
KUK1151
Unit Pack:
110
MOQ:
110
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 360 F
- V(N)
- 2.7 V
- Style
- RADIAL
- Mounting
- SNAP IN
- ESR(DC)
- 0.0032 Ohm
- T(A)max
- 65 °C
- Diameter
- 36 mm
- Height
- 64 mm
- ESR(AC)
- 0.0032 Ohm
- T(A)min
- -40 °C
- Tolerance
- -0+20 %
- ACN content
- 0.0196 litre
- Automotive
- NO
- Stored energy
- 0.36 Wh
- RoHS Status
- RoHS-conform
- Stored E/cell
- 0.36 Wh
- Packaging
- BULK
- ECCN
- 3A991
- Customs Tariff No.
- 85322900000
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.