BCAP0350P270S18
image shown is a representation only
Description:
BCAP 350F 2,7V 20% 33x63
Supplier:
MAXWELL
Matchcode:
SUPS350F2,7V
Rutronik No.:
KUK1256
Unit Pack:
110
MOQ:
110
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 350 F
- V(N)
- 2.7 V
- Style
- SPECIAL
- Mounting
- SPECIAL
- ESR(DC)
- 0.0032 Ohm
- T(A)max
- 65 °C
- Diameter
- 33.3 mm
- Height
- 63 mm
- T(A)min
- -40 °C
- Tolerance
- -0+20 %
- Notes
- SNAP IN
- ACN content
- 0.025 litre
- Number of cells
- 1S
- Automotive
- NO
- Stored energy
- 0.35 Wh
- RoHS Status
- RoHS-conform
- Stored E/cell
- 0.35 Wh
- Packaging
- BULK
- ECCN
- 3A991
- Customs Tariff No.
- 85322900000
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.