BCAP0005P300X11
image shown is a representation only
Description:
BCAP 5F 3,0V 10X20 XP Perform
Supplier:
MAXWELL
Matchcode:
SUPS5,0F3,0V5,0 XP
Rutronik No.:
KUK1307
Unit Pack:
400
MOQ:
400
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 5 F
- V(N)
- 3 V
- Style
- RADIAL
- Pitch
- 5 mm
- Mounting
- THT
- ESR(DC)
- 0.035 Ohm
- T(A)max
- 65 °C
- Diameter
- 10 mm
- Height
- 20 mm
- T(A)min
- -40 °C
- Tolerance
- -10+20 %
- Notes
- XTRALIFE
- ACN content
- 0.0005 litre
- Number of cells
- 1
- Automotive
- NO
- Stored energy
- 0.0063 Wh
- RoHS Status
- RoHS-conform
- Stored E/cell
- 0.0063 Wh
- Packaging
- BULK
- ECCN
- 3A991
- Customs Tariff No.
- 85322900000
- Country
- South Korea
- ABC-Code
- B
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.