XRP7714ILB-F


image shown is a representation only
Description:
4 Chan PWM Step Down cntrl
Supplier:
MAXLINEAR Inc.
Matchcode:
XRP7714ILB-F
Rutronik No.:
ICPWM8846
Unit Pack:
490
MOQ:
490
package:
TQFN-40
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- T(A) max
- 125 °C
- T(A) min
- -40 °C
- Type
- DCDC
- RoHS Status
- RoHS-conform
- V(in) max
- 25 V
- V(out)
- 5,1 V
- f(s)
- 150000 Hz
- Automotive
- NO
- Package
- TQFN-40
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.