XRA1402IG16TR-F


image shown is a representation only
Description:
XRA1402 8-Bit SPI GPIO Expander
Supplier:
MAXLINEAR Inc.
Matchcode:
XRA1402IG16TR-F
Rutronik No.:
ICCOM1887
Unit Pack:
2500
MOQ:
2500
package:
TSSOP-16
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- IO Expand
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Automotive
- NO
- Package
- TSSOP-16
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.