XRA1201PIG24TR-F
image shown is a representation only
Description:
16-bit I2C/SMBUS GPIO Expander
Supplier:
MAXLINEAR Inc.
Matchcode:
XRA1201PIG24TR-F
Rutronik No.:
ICCOM1643
Unit Pack:
2500
MOQ:
2500
package:
TSSOP24
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- IO Expand
- Vcc(min)
- 1.65 V
- Vcc(max)
- 3.6 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- TSSOP24
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.