XR76108ELTR-F


image shown is a representation only
Description:
DC-DC Buck 4.5-22V 8A QFN 5x5
Supplier:
MAXLINEAR Inc.
Matchcode:
XR76108ELTR-F
Rutronik No.:
ICDCDC6147
Unit Pack:
3000
MOQ:
3000
package:
QFN 5x5
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Buck
- V(cc)
- 6.0 V
- V(in)max
- 22 V
- V(out)
- 0.6 V
- I(out)
- 8
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- Package
- QFN 5x5
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- Taiwan
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.