XR3160ECUTR-F


image shown is a representation only
Description:
RS-232 TRANSCEIVER SSOP20
Supplier:
MAXLINEAR Inc.
Matchcode:
XR3160ECUTR-F
Rutronik No.:
ICCOM2045
Unit Pack:
1500
MOQ:
1500
package:
SSOP20
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- TRANSCEIVE
- Number of Tx
- 2
- Number of Rx
- 2
- Vcc(min)
- 3.0 V
- Vcc(max)
- 5.5 V
- Top(min)
- 0 °C
- Top(max)
- 70 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- SSOP20
- RoHS Status
- Leadfree
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.