XR21V1410IL16TR-F


image shown is a representation only
Description:
USB-to-UART Bridge QFN16
Supplier:
MAXLINEAR Inc.
Matchcode:
XR21V1410IL16TR-F
Rutronik No.:
ICCOM1541
Unit Pack:
3000
MOQ:
3000
package:
QFN16
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- USB Bridge
- Data rate
- 12 Mb/s
- Vcc(min)
- 2.97 V
- Vcc(max)
- 3.63 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- QFN16
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.