XR16L784IV-F


image shown is a representation only
Description:
2.9 to 5.5V UART with 64Byte FIFO
Supplier:
MAXLINEAR Inc.
Matchcode:
XR16L784IV-F
Rutronik No.:
ICCOM2072
Unit Pack:
160
MOQ:
160
package:
LQFP64
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- UART
- Vcc(min)
- 2,9 V
- Vcc(max)
- 5,5 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- LQFP64
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.