XR16L2551IM-F
Description:
2.25 to 5.5V UART with 16Byte FIFO
Supplier:
MAXLINEAR Inc.
Matchcode:
XR16L2551IM-F
Rutronik No.:
ICCOM2052
Unit Pack:
250
MOQ:
250
package:
TQFP48
Packaging:
TRAY
- Interface
- UART
- Data rate
- 3,125 Mb/s
- Vcc(min)
- 2,25 V
- Vcc(max)
- 5,5 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- TQFP48
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- 5A991
- Country
- Taiwan
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.