SPX5205M5-L-3-0/TR


image shown is a representation only
Description:
LDO VREG 3.0V 0.15A SOT23-5
Supplier:
MAXLINEAR Inc.
Matchcode:
SPX5205M5-L-3-0
Rutronik No.:
STVREG1187
Unit Pack:
3000
MOQ:
3000
package:
SOT23-5
Packaging:
REEL
- Type
- LOWDROP
- Mode
- POS
- Output Voltage
- 3.0 V
- Output current
- 0.15 A
- Tolerance
- 1 %
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 125 °C
- Automotive
- NO
- Package
- SOT23-5
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.