SPX5205M5-L-1-8/TR
image shown is a representation only
Description:
LDO Low-Noise 150mA 1,8V SOT-23
Supplier:
MAXLINEAR Inc.
Matchcode:
SPX5205M5-L-1-8/TR
Rutronik No.:
STVREG1307
Unit Pack:
3000
MOQ:
3000
package:
SOT-23
Packaging:
REEL
- Type
- LOWDROP
- Mode
- POS
- Output Voltage
- 1.8 V
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 125 °C
- Input Voltage
- 20 V
- Quiescent curre
- 0.005 mA
- Automotive
- NO
- Package
- SOT-23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.