SPX432M-L/TR


image shown is a representation only
Description:
ADJ. SHUNT REG 1,24V 1% SOT-23
Supplier:
MAXLINEAR Inc.
Matchcode:
SPX432M-L/TR
Rutronik No.:
STVREG1305
Unit Pack:
3000
MOQ:
3000
package:
SOT-23
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- TRACKER
- Mode
- ADJ
- Output Voltage
- 1,22 V
- Tolerance
- 1 %
- Op.Temp R.min
- 0 °C
- Op.Temp R.max
- 105 °C
- Quiescent curre
- 80 mA
- Output Voltage2
- 1,25 V
- Automotive
- NO
- Package
- SOT-23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.