SPX3819M5-L-1-8/TR


image shown is a representation only
Description:
LDO VREG 3.3V 0.5A SOT23-5
Supplier:
MAXLINEAR Inc.
Matchcode:
SPX3819M5-L-1-8/TR
Rutronik No.:
STVREG1319
Unit Pack:
3000
MOQ:
3000
package:
SOT23
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LOWDROP
- Mode
- ADJ
- Output Voltage
- 1.235 V
- Output current
- 0.5 A
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 125 °C
- Automotive
- NO
- Package
- SOT23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.