SPX2954M3-L-3-3/TR


Description:
LDO VREG 3,3V 0,25A 1% SOT-223-3
Supplier:
MAXLINEAR Inc.
Matchcode:
SPX2954M3-L-3-3/TR
Rutronik No.:
STVREG1262
Unit Pack:
2500
MOQ:
2500
package:
SOT-223-3
Packaging:
REEL
- Type
- LOWDROP
- Mode
- POS
- Output Voltage
- 3,3 V
- Automotive
- NO
- Package
- SOT-223-3
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.