SPX1117M3-L-5-0/TR


Description:
LDO VREG 5,0V 0.8A SOT223-3
Supplier:
MAXLINEAR Inc.
Matchcode:
SPX1117M3-L-5-0/TR
Rutronik No.:
STVREG1253
Unit Pack:
2500
MOQ:
2500
package:
SOT223-3
Packaging:
REEL
- Type
- LOWDROP
- Mode
- POS
- Output Voltage
- 5,0 V
- Output current
- 0,8 A
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 125 °C
- Automotive
- NO
- Package
- SOT223-3
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.