SP705EN-L/TR
![MAXLINEAR MAXLINEAR](https://www.rutronik24.com/images/logos/maxlinear_medium.png)
![No image available](https://www.rutronik24.com/pim/01A_default.png)
Description:
SUPERVISOR 4,65V LOW NSOIC8 SMD
Supplier:
MAXLINEAR Inc.
Matchcode:
SP705EN-L
Rutronik No.:
STVREF1122
Unit Pack:
2500
MOQ:
2500
package:
NSOIC8
Packaging:
REEL
- Reset threshold
- 4,65 V
- Vcc(max)
- 5,5 V
- Top(min)
- 0 °C
- Top(max)
- 70 °C
- Automotive
- NO
- Package
- NSOIC8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.