SP690AEN-L


Description:
LDO VREG 4,65V 0.02A NSOIC8
Supplier:
MAXLINEAR Inc.
Matchcode:
SP690AEN-L
Rutronik No.:
STVREG1270
Unit Pack:
98
MOQ:
98
package:
NSOIC-8
Packaging:
TUBE
- Type
- LOWDROP
- Mode
- POS
- Output Voltage
- 4,65 V
- Output current
- 0,02 A
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 85 °C
- Automotive
- NO
- Package
- NSOIC-8
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.