SP6699EK-L/TR
image shown is a representation only
Description:
LEDDr BOOST 30V 550mA SOT23-6
Supplier:
MAXLINEAR Inc.
Matchcode:
SP6699EK-L/TR
Rutronik No.:
LEDDRV1887
Unit Pack:
3000
MOQ:
3000
package:
SOT23-6
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- BOOST
- V(in)max
- 16 V
- V(out)
- 30 V
- I(out)
- 0.55 A
- Package
- SOT23-6
- Automotive
- NO
- T(A)max
- 85 °
- Packaging
- REEL
- T(A)min
- -40 °
- RoHS Status
- RoHS-conform
- f(s)
- 1200000 Hz
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.