SP6669AEK-L/TRR3


image shown is a representation only
Description:
Buck Step Down Conv. 0.6V 0.8A SOT-23-5
Supplier:
MAXLINEAR Inc.
Matchcode:
SP6669AEK-L/TRR3
Rutronik No.:
ICPWM9233
Unit Pack:
3000
MOQ:
3000
package:
SOT-23-5
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Buck
- V(cc)
- 6.0 V
- V(in) max
- 6.0 V
- V(out)
- 0.6 V
- I(out)
- 0.8 A
- T(A) min
- -40 °C
- f(s)
- 1500000 Hz
- T(A) max
- 85 °C
- Automotive
- NO
- Package
- SOT-23-5
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Country
- Taiwan
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.