SP6205EM5-L/TR


image shown is a representation only
Description:
LDO VREG ADJ 0.5A SOT-23-5
Supplier:
MAXLINEAR Inc.
Matchcode:
SP6205EM5-L/TR
Rutronik No.:
ICSPR10520
Unit Pack:
3000
MOQ:
3000
package:
SOT-23-5
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LOWDROP
- Mode
- ADJ
- Output current
- 0,3 A
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 125 °C
- Input Voltage
- 5,5 V
- Dropout Voltage
- 300 mV
- Quiescent curre
- 0,045 mA
- Automotive
- NO
- Package
- SOT-23-5
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.