SP491EEN-L/TR


image shown is a representation only
Description:
RS485 Duplex TX /RX 10Mbps NSOIC14
Supplier:
MAXLINEAR Inc.
Matchcode:
SP491EEN-L/TR
Rutronik No.:
STDCOM1032
Unit Pack:
2500
MOQ:
2500
package:
NSOIC14
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- RS485
- Interface
- TX/ RX
- Data rate
- 10 Mb/s
- Vcc(min)
- 4,75 V
- Vcc(max)
- 5,25 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Automotive
- NO
- Package
- NSOIC14
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.