SP330EEY-L


image shown is a representation only
Description:
RS232/485/422 TX SP330E
Supplier:
MAXLINEAR Inc.
Matchcode:
SP330EEY-L
Rutronik No.:
ICCOM1782
Unit Pack:
62
MOQ:
62
package:
TSSOP24
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- RS
- Data rate
- 0.25 Mb/s
- Vcc(min)
- 3 V
- Vcc(max)
- 5.5 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Automotive
- NO
- Package
- TSSOP24
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.