SP3243EBEA-L/TR

Topseller

image shown is a representation only
Description:
RS232 3TX 5RX FULL DUPLEX SOP28
Supplier:
MAXLINEAR Inc.
Matchcode:
SP3243EBEA-L/TR
Rutronik No.:
ICCOM1560
Unit Pack:
1500
MOQ:
1500
package:
SSOP28
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- RS232
- Data rate
- 0,25 Mb/s
- Number of Tx
- 3
- Number of Rx
- 5
- Vcc(min)
- 3,3 V
- Vcc(max)
- 5 V
- Top(min)
- 0 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- SSOP28
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.