SP3232EUCY-L/TR
image shown is a representation only
Description:
RS232 2TX 2RX 1Mbps TSSOP16
Supplier:
MAXLINEAR Inc.
Matchcode:
SP3232EUCY-L/TR
Rutronik No.:
ICCOM1737
Unit Pack:
2500
MOQ:
2500
package:
TSSOP16
Packaging:
REEL
- Type
- Serial
- Interface
- RS485/422
- Data rate
- 1 Mb/s
- Number of Tx
- 2
- Number of Rx
- 2
- Vcc(min)
- 3 V
- Vcc(max)
- 5.5 V
- Top(min)
- 0 °C
- Top(max)
- 70 °C
- Automotive
- NO
- Package
- TSSOP16
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.