SP3088EEN-L/TR
image shown is a representation only
Description:
RS485 1TX 1RX 20Mbps NSOIC8
Supplier:
MAXLINEAR Inc.
Matchcode:
SP3088EEN
Rutronik No.:
STDCOM1016
Unit Pack:
2500
MOQ:
2500
package:
NSOIC8
Packaging:
REEL
- Data rate
- 20 Mb/s
- Number of Tx
- 1
- Number of Rx
- 1
- Vcc(min)
- 4,5 V
- Vcc(max)
- 5,5 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Automotive
- NO
- Package
- NSOIC8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.