SP2526A-2EN-L/TR


image shown is a representation only
Description:
2xHS-Pw. Switch 110mOhm 7V NSOIC8 SMD
Supplier:
MAXLINEAR Inc.
Matchcode:
SP2526A-2EN-L/TR
Rutronik No.:
ICIFP46681
Unit Pack:
2500
MOQ:
2500
package:
NSOIC8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- Mounting
- SMD
- Package
- NSOIC8
- Channels
- 2
- R(on,typ)/Ch
- 110 mOhm
- V(op,max)
- 7,0 V
- I(lim,max)/Ch
- 0,000005 A
- Diagnostics
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- V(in,min)
- 3,0 V
- V(in,max)
- 5,5 V
- V(op,abs,max)
- 7,0 V
- t(off)
- 0,7 µs
- T(j,min)
- -40 °C
- T(j,max)
- 85 °C
- Application
- USB
- t(on)
- 1000 µs
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.